Gedore 6701460 Assembly Pliers For external circlips straight 10-25 mm

MPN
6701460
Brand
Gedore
EAN-13
4010886670149
Order Code
03-7265
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £17.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Gedore's installation tool 6701460 is designed for fitting outer rings ranging from 10 to 25 mm. It features a straight-tip shape, emphasising precision and ease of use in installation tasks. Typically used in mechanical settings, this tool ensures accurate placement of rings in various equipment.
Type Installation tools
DIN Standard DIN 5254-A
Jaw Length 40mm
Length 141mm
Material Chromium-vanadium steel
Suitable For Outer rings
Suitable for shaft diameters of 10-25mm
Tip Shape Straight
Weight 98g

Reviews

Be the first to submit a review

Trustpilot