Gedore 6700650 Assembly Pliers For external circlips angled 1.5-3.5 mm

MPN
6700650
Brand
Gedore
EAN-13
4010886670064
Order Code
03-7262
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.55
10+ £40.54
50+ £40.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore 6700650 is an installation tool designed for handling outer rings with a thickness of 1.5-3.5 mm. It features a 90° angled tip shape, which is ideal for precision work. Typical applications include automotive, engineering, and mechanical assembly tasks.
Type Installation tools
DIN Standard DIN 5254-B
Jaw Length 33mm
Length 134mm
Material Chromium-vanadium steel
Suitable For Outer rings
Suitable for shaft diameters of 1.5-3.5mm
Tip Shape 90° angle
Weight 100g

Reviews

Be the first to submit a review

Trustpilot