Gedore 6699540 Insulating Tape 10 m

Order Code:

03-7261

Brand: Gedore MPN: 6699540 EAN-13: 4010886669952
  • Country of Origin: Italy
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
2+ £4.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
43 available to back orderBack-order availability date - 03/05/2026

The Gedore electrical tape measures 10000 mm in length and 15 mm in width. It is ideal for insulating electrical wires and providing a durable seal. This tape is suitable for use in various electrical applications, ensuring safety and reliability.
Type Electrical tape
Width 15mm
Length 10m
Dimensions (L x W) 10000 mm x 15 mm
Misc Attribute 4629

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot