Gedore 6690400 VDE Cable Knife

MPN
6690400
Brand
Gedore
EAN-13
4010886669044
Order Code
03-7256
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £21.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gedore 6690400 VDE 4522 wire cutter is a high-quality tool designed for safe and efficient cutting of electrical wires. Featuring an insulated design, it ensures protection against electric shocks, making it ideal for professional electricians. Typical applications include wire stripping and cutting tasks in both residential and industrial electrical work.
Type Wire cutter
Blade Length 50mm
Length 180mm
Material Steel
Material properties quenched and tempered
Weight 104g

Reviews

Be the first to submit a review

Trustpilot