Gedore 6684190 3C-Screwdriver cross recess PZ 2 210 mm

MPN
6684190
Brand
Gedore
EAN-13
4010886803271
Order Code
03-7248
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Gedore 2160 PZ 2 Phillips screwdriver is a high-quality tool with a blade length of 100 mm, adhering to DIN ISO 8764 standards. Manufactured by Gedore, it is designed for precision and durability in driving Phillips screws. Ideal for both professional and DIY use, this screwdriver is perfect for various fastening and loosening tasks.
Length 210mm
ESD Safe No
VDE/1000V Approved No
Blade Diameter 6mm
DIN Standard DIN ISO 8764
Downforce Frearson
Material Chromium-vanadium steel
Product Type Screwdriver
Size PZ 2

Reviews

Be the first to submit a review

Trustpilot