Gedore 6675600 Impact Extension 3/4" 205 mm

MPN
6675600
Brand
Gedore
EAN-13
4010886667569
Order Code
03-7237
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £55.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore KB 3290-8 6675600 Extension is a high-quality tool featuring a 3/4 inch (20 mm) drive and a length of 205 mm. It is ideal for extending the reach of your screwdriver, making it suitable for accessing hard-to-reach areas. This robust extension piece is perfect for professional mechanics or DIY enthusiasts needing reliable performance.
Type Extension Bar
Drive Size 3/4" (20 mm)
Overall Length 205mm
Material Special steel
Weight 957g

Reviews

Be the first to submit a review

Trustpilot