Gedore 6671530 Power Screwdriver Extension Piece 3/4" to 1"

MPN
6671530
Brand
Gedore
EAN-13
4010886667156
Order Code
03-7234
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Gedore KB 3221 6671530 Enlarger features a robust 1-inch drive and is designed for use with 3/4" (20 mm) sockets. Measuring 65 mm in length, this tool is suitable for tasks requiring extended reach and increased torque. It is ideal for professional mechanical and industrial applications requiring reliable and durable tools.
Type Enlarger
Drive Size 3/4" (20 mm)
Length 65mm
Material Special steel
Max. Length 65mm
Spanner size (inch) 1in
Weight 445g

Reviews

Be the first to submit a review

Trustpilot