Gedore 6657460 Reducer 1" to 3/4"

MPN
6657460
Brand
Gedore
EAN-13
4010886665749
Order Code
03-7227
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £36.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gedore KB 2132 6657460 reducer converts a 3/4 inch drive to a 1 inch (25 mm) size and measures 75 mm in length. Ideal for professional and industrial use, it facilitates the use of different sized drive tools with compatibility and precision. This durable single piece equipment is manufactured by Gedore, known for its robust tool solutions.
Type Reducer
Drive Size 1" (25 mm)
Length 75mm
Material Special steel
Max. Length 75mm
Spanner size (inch) 3/4in
Weight 661g

Reviews

Be the first to submit a review

Trustpilot