Gedore 6655250 Impact Extension 1/2" 125 mm

MPN
6655250
Brand
Gedore
EAN-13
4010886665527
Order Code
03-7223
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gedore KB 1990-5 6655250 ratchet extension features a 1/2 inch (12.5 mm) drive and measures 125 mm in length, designed for efficient torque transmission in tight spaces. Manufactured by Gedore, this extension is ideal for automotive and mechanical applications where added reach is necessary. This robust tool ensures reliable performance for professional or serious DIY use.
Type Ratchet extension
Drive Size 1/2" (12.5 mm)
Overall Length 125mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot