Gedore 6654600 Screw remover Set 1/2" 18 pieces

MPN
6654600
Brand
Gedore
EAN-13
4010886665466
Order Code
03-7219
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £149.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Gedore screw extractor set is a high-quality tool designed for removing broken screws and bolts. This durable set ensures efficient performance in demanding situations, ideal for various repair and maintenance tasks. Its robust design makes it suitable for both professional and DIY applications.
Type Screw extractor set
Number of Pieces 18
Height 38mm
Length 120mm
Weight 1.25kg
Width 200mm

Reviews

Be the first to submit a review

Trustpilot