Gedore 6568600 Screwdriver Bit 5/16" 10 mm

MPN
6568600
Brand
Gedore
EAN-13
4010886656860
Order Code
03-7172
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Gedore 885 10 Hex Bit is a durable tool made from chromium-vanadium steel, ensuring high strength and resistance to wear. It features a 10 mm hexagonal head designed for use with hex socket applications. Ideal for professional mechanics and DIY enthusiasts, this bit excels in tightening and loosening hex screws and bolts.
Type Hex bit
Length 30mm
Material Chromium-vanadium steel
Spanner size 10mm

Reviews

Be the first to submit a review

Trustpilot