Gedore 6567470 Screwdriver Bit 5/16" 14 mm

MPN
6567470
Brand
Gedore
EAN-13
4010886656747
Order Code
03-7168
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 141 availableBack-order availability date - 02/10/2026

Gedore manufactures the 880 14 hex bit, made from durable chromium-vanadium steel. This 14 mm hex bit is ideal for tasks requiring precision and strength. Common applications include automotive repairs and mechanical maintenance.
Type Hex bit
Blade Thickness 2.5mm
Blade Width 14mm
Drive 5/16" (8 mm)
Length 41mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot