Gedore 6556270 Tweezers, angled tips, 150 mm

MPN
6556270
Brand
Gedore
EAN-13
4010886655627
Order Code
03-7162
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 59 availableBack-order availability date - 09/11/2026

Gedore produces the 6556270 disposable tweezers, which are pointed and curved. Measuring 150 mm, these tweezers are designed for precision tasks. They are typically used in applications requiring delicate handling and accuracy.
Type Disposable tweezers
Point Type Pointed, curved
Length 150mm
Weight 25g

Reviews

Be the first to submit a review

Trustpilot