Gedore 6555030 Pocket vernier calliper

MPN
6555030
Brand
Gedore
EAN-13
4010886655504
Order Code
03-7161
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £108.00 £107.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 150 availableBack-order availability date - 21/11/2026

The Gedore 710 6555030 Pocket caliper is a precision measuring tool known for its compact design and durability. It is ideal for accurate measurement tasks in workshops and on construction sites. Manufactured by Gedore, this caliper is perfect for engineers and technicians requiring precise and reliable measurements on the go.
Type Vernier caliper
Length 213mm
Calibrated to Manufacturer's standards (no certificate)
Display Type Analogue
Misc Attribute 710
Reading range (max.) 180mm
Weight 171g

Reviews

Be the first to submit a review

Trustpilot