Gedore 6528060 Step turning pin 190 mm Ø 3.7-7.0 mm

MPN
6528060
Brand
Gedore
EAN-13
4010886652800
Order Code
03-7136
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 22/11/2026

The Gedore 626 S 1 6528060 Stepped tommy bar, measuring 190 mm, is a sturdy tool designed for versatility. Manufactured by Gedore, it features a stepped shaft ideal for providing leverage in tight spaces. Typically used in automotive and mechanical applications, it assists in loosening and tightening nuts and bolts.
Type Stepped tommy bar
Length 190mm
Material Chromium-vanadium steel
Material properties chrome plated
Max. Length 190mm
Weight 50g

Reviews

Be the first to submit a review

Trustpilot