Gedore 6501020 Hobby saw

MPN
6501020
Brand
Gedore
EAN-13
4010886650103
Order Code
03-7126
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £20.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Gedore 406 6501020 Hack Saw, crafted by Gedore, is a durable, hand-held saw designed for precision cutting tasks. It features a robust frame and comfortable handle, making it suitable for both professional and DIY applications. This hack saw is ideal for cutting through a variety of materials with accuracy and ease.
Type Hack saw
Length 145mm
Material (handle) Plastic
Nosing 50mm

Reviews

Be the first to submit a review

Trustpilot