Gedore 6424520 Square bladed awl

MPN
6424520
Brand
Gedore
EAN-13
4010886642450
Order Code
03-7105
Country of Origin
Slovenia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Gedore 6424520 is a high-quality square-awl puncher, designed for precision tasks. Manufactured by Gedore, it features a durable and robust construction suited for rigorous use. This tool is ideal for applications in automotive and industrial settings, ensuring accurate and reliable results.
Type Puncher
Blade Length 100mm
Length 200mm
Material properties nickel plated
Weight 0.08kg

Reviews

Be the first to submit a review

Trustpilot