Gedore 6416340 Universal Pliers 10" 15-way adjustable 2C handle

MPN
6416340
Brand
Gedore
EAN-13
4010886641637
Order Code
03-7102
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £41.05 £40.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Gedore all-purpose pliers are robust and versatile tools perfect for gripping, bending, and cutting a variety of materials. These 260 mm pliers are intricately designed for both professional and home use. Their durable construction makes them ideal for a range of applications, from plumbing to electrical tasks.
Type All-purpose pliers
DIN Standard DIN ISO 8976
Length 260mm
Material Chromium-vanadium steel
Material properties chrome plated
Range (max.) 38mm
Weight 417g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot