Gedore 6416260 Universal Pliers 10" 15-fold adjustable

MPN
6416260
Brand
Gedore
EAN-13
4010886641620
Order Code
03-7101
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Gedore 142 10 C all-purpose pliers measure 250 mm and are crafted for a variety of applications. Known for durability and versatility, they feature a robust construction ideal for gripping, bending, and cutting tasks. These pliers are commonly used in both professional and home settings for plumbing, electrical, and general repair work.
Type All-purpose pliers
DIN Standard DIN ISO 8976
Length 250mm
Material Chromium-vanadium steel
Material properties chrome plated
Range (max.) 38mm
Weight 380g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot