Gedore 6407940 Special grip Wrench 10"

MPN
6407940
Brand
Gedore
EAN-13
4010886640791
Order Code
03-7095
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 31 availableBack-order availability date - 21/07/2026

Gedore's 6407940 Gripper is a versatile tool capable of gripping objects with a range of 0 to 45 mm. The 250 mm length of these mole grips makes them ideal for tasks requiring strong, adjustable clamping power. Typical applications include DIY projects, automotive repairs, and various home maintenance tasks.
Type Gripper
Overall Length 250mm
Material Chromium-vanadium steel
Wingspan 0 - 45mm

Reviews

Be the first to submit a review

Trustpilot