Gedore 6390010 Plastic oil spray can 250 ml

MPN
6390010
Brand
Gedore
EAN-13
4010886639009
Order Code
03-7081
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.48
10+ £12.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The Gedore 6390010 oil can has a capacity of 0.25 litres and features a durable construction for extended use. It is designed for precise lubrication of machinery and equipment in various industrial applications. This tool is essential for maintaining smooth operation in workshops and maintenance facilities.
Type Oil can
Material Plastic
Capacity 0.25L
Weight 0.98kg

Reviews

Be the first to submit a review

Trustpilot