Gedore 6381020 Adjustable Spanner 8" chrome plated

MPN
6381020
Brand
Gedore
EAN-13
4010886638101
Order Code
03-7079
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £18.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gedore 6381020 60 CP 8 Shifter is an adjustable wrench with a spanner size of 25 mm. It is ideal for various mechanical and plumbing applications where precise adjustments are required. This durable tool is perfect for both professional tradesmen and home use.
Type Shifter
Overall Length 205mm
Material Chromium-vanadium steel
Spanner size 25mm

Reviews

Be the first to submit a review

Trustpilot