Gedore 6370090 Allen Key XL With Ball End Hex Socket 2 mm

MPN
6370090
Brand
Gedore
EAN-13
4010886637005
Order Code
03-7069
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The Gedore 42 KEL 2 Allen key is a 2 mm hex socket tool designed for precision work. Made by Gedore, it is known for its durability and high-quality construction. Ideal for assembling furniture, bicycles, and machinery, it ensures secure fastening in tight spaces.
Type Allen key
Blade Length 18mm
Length 102mm
Material Chromium-vanadium steel
Spanner size 2mm

Reviews

Be the first to submit a review

Trustpilot