Gedore 6368510 Adjustable Spanner 18" phosphated

MPN
6368510
Brand
Gedore
EAN-13
4010886636855
Order Code
03-7068
Country of Origin
South Africa
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £124.89 £109.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore 6368510 62 P 18 shifter is an adjustable wrench with a metric spanner size of 53 mm and an imperial size of 2 1/16 inches. Known for its durability and precision, it is suitable for a wide range of tightening and loosening applications in mechanical and plumbing settings. This tool combines robust construction with ease of adjustment, making it ideal for professional use.
Type Shifter
Overall Length 455mm
Material Chromium-vanadium steel
Size 2 1/16"
Spanner size 53mm

Reviews

Be the first to submit a review

Trustpilot