Gedore 6362150 Spark plug Socket With magnet 18 mm 1/2"

MPN
6362150
Brand
Gedore
EAN-13
4010886636213
Order Code
03-7063
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £36.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gedore 57 MH 6362150 Spark plug bit is an 18 mm socket wrench bit designed for use with 1/2" (12.5 mm) drives. Manufactured by Gedore, this tool bit is ideal for removing and installing spark plugs. Its robust construction ensures durability for frequent use in automotive maintenance applications.
Type Spark plug bit
Drive Size 1/2" (12.5 mm)
Socket Size 18mm
Material Chromium-vanadium steel
Length 63.5mm
Material properties chrome plated
Max. Length 63.5mm
Weight 127g

Reviews

Be the first to submit a review

Trustpilot