Gedore 6354720 44 6 Two-Hole Nut Driver Adjustable 6 mm

MPN
6354720
Brand
Gedore
EAN-13
4010886635476
Order Code
03-7061
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £33.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore 6354720 Face Pin Wrench is a handheld tool with a spanner size of 6 mm, designed for precise adjustments. This tool, ideal for working with circular closures and fixtures, offers reliable performance in various manual applications. Typically used in maintenance tasks, it ensures secure grip and handling in mechanical settings.
Type Face pin wrench
Tip Size 6mm
Length 230mm
Material Chromium-vanadium steel
Spanner size 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot