Gedore 6351970 Allen Key Long Hex Socket 14 mm

MPN
6351970
Brand
Gedore
EAN-13
4010886635193
Order Code
03-7056
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £18.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Gedore 42 EL 14 Allen key is a durable hex socket key with a 14 mm size, ideal for precise mechanical tasks. Manufactured by Gedore, this tool is renowned for its high-quality construction and reliability. It is commonly used in assembling machinery, furniture, and for maintenance tasks requiring precision fastening.
Type Allen key
Blade Length 70mm
Length 294mm
Material Chromium-vanadium steel
Spanner size 14mm

Reviews

Be the first to submit a review

Trustpilot