Gedore 6351380 Allen Key Long Hex Socket 4 mm

MPN
6351380
Brand
Gedore
EAN-13
4010886635131
Order Code
03-7054
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £2.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

Manufactured by Gedore, the 42 EL 4 Allen key features a 4 mm hex socket, known for its high durability and precision. This tool is commonly used for assembling furniture, tightening screws, and maintaining machinery. Its robust design ensures reliability in both professional and DIY applications.
Type Allen key
Blade Length 29mm
Length 144mm
Material Chromium-vanadium steel
Spanner size 4mm

Reviews

Be the first to submit a review

Trustpilot