Gedore 6342470 Allen Key Hex Socket 1,3 mm

MPN
6342470
Brand
Gedore
EAN-13
4010886634240
Order Code
03-7047
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.881
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

The Gedore Allen key 42 1,3 is a precision tool designed with a 1.3 mm hex socket. Manufactured by Gedore, it offers durability and accuracy for tightening or loosening hex screws. Typically used in electronics and intricate machinery, it is ideal for detailed assembly work.
Type Allen key
Blade Length 13mm
Length 41mm
Spanner size 1.3mm
Weight 1g

Reviews

Be the first to submit a review

Trustpilot