Gedore 6342040 Hexagon Allen Key 1/16"

MPN
6342040
Brand
Gedore
EAN-13
4010886634202
Order Code
03-7044
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.806
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 239 availableBack-order availability date - 23/11/2026

Gedore manufactures the 42 1/16AF Allen key, a robust tool, ideal for precision tasks requiring a 1/16 inch hexagonal fitting. This hex socket key is essential for assembling or disassembling machinery and furniture with specific hex screws. Trusted in professional and DIY settings, it ensures longevity and reliable performance.
Type Allen key
Blade Length 15.5mm
Length 46.5mm
Material Chromium-vanadium steel
Spanner size (inch) 1/16in

Reviews

Be the first to submit a review

Trustpilot