Gedore 6341820 Hexagon Allen Key 22 mm

MPN
6341820
Brand
Gedore
EAN-13
4010886634189
Order Code
03-7043
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £25.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gedore 42 22 Allen key is a high-quality hex socket tool with a 22 mm measurement. Manufactured by Gedore, it is renowned for its precision and durability, ideal for heavy-duty applications and intricate mechanical work. Typically used in assembly and maintenance tasks, this tool ensures secure fitting and easy adjustment of hexagonal bolts.
Type Allen key
Blade Length 102mm
Length 222mm
Material Chromium-vanadium steel
Spanner size 22mm

Reviews

Be the first to submit a review

Trustpilot