Gedore 6341740 Hexagon Allen Key 19 mm

MPN
6341740
Brand
Gedore
EAN-13
4010886634172
Order Code
03-7042
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gedore Allen key, model 42 19, features a 19 mm hex size, crafted for durability and precision. Renowned for its reliable performance, this tool is ideal for tasks requiring the tightening or loosening of hexagonal fasteners. It's commonly used in assembly, maintenance, and repair work across various technical fields.
Type Allen key
Blade Length 89mm
Length 199mm
Material Chromium-vanadium steel
Spanner size 19mm

Reviews

Be the first to submit a review

Trustpilot