Gedore 6341580 Hexagon Allen Key 14 mm

MPN
6341580
Brand
Gedore
EAN-13
4010886634158
Order Code
03-7040
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Gedore 42 14 Allen key features a 14 mm hex socket design suitable for precise torque applications. Manufactured by Gedore, this high-quality tool is ideal for assembling or disassembling machinery with hex socket screws. It is a reliable choice for professionals in the automotive and engineering industries.
Type Allen key
Blade Length 70mm
Length 154mm
Spanner size 14mm
Weight 266g

Reviews

Be the first to submit a review

Trustpilot