Gedore 6340500 Allen Key Hex Socket 3 mm

MPN
6340500
Brand
Gedore
EAN-13
4010886634059
Order Code
03-7034
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The Gedore 42 3 Allen key is a 3 mm hex socket key known for its durability and precision. Manufactured by Gedore, it features a robust design ideal for tightening or loosening hexagonal socket screws. Commonly used in assembling furniture and mechanical devices, it offers reliability in everyday tasks.
Type Allen key
Blade Length 23mm
Length 66mm
Spanner size 3mm
Weight 6g

Reviews

Be the first to submit a review

Trustpilot