Gedore 6340340 Allen Key Hex Socket 2 mm (5/64")

MPN
6340340
Brand
Gedore
EAN-13
4010886634035
Order Code
03-7032
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.713
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

The Gedore 42 2 Allen key is a robust 2 mm hex socket tool, ideal for precise adjustments. Manufactured by Gedore, it features high durability and reliability. Commonly used in assembling furniture or mechanical repairs, it's a staple for DIY enthusiasts and professionals alike.
Type Allen key
Blade Length 18mm
Length 52mm
Material Chromium-vanadium steel
Spanner size 2mm

Reviews

Be the first to submit a review

Trustpilot