Gedore 6285140 Impact Socket 3/4" Hex 1.1/2"

MPN
6285140
Brand
Gedore
EAN-13
4010886628515
Order Code
03-6986
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £46.50
10+ £44.87
50+ £44.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 201 availableBack-order availability date - 16/11/2026

The Gedore K 32 1.1/2AF 6285140 Kraft bit is a robust socket wrench bit designed for heavy-duty applications. With a size of 1 1/2 inches and a 3/4-inch (20 mm) drive, it's suitable for industrial and professional use. Ideal for mechanics and technicians, it provides reliable performance for fastening tasks.
Type Kraft bit
Drive Size 3/4" (20 mm)
DIN Standard DIN 3121
Length 59mm
Material Special steel
Max. Length 59mm
Ratchet bits (inch) 1 1/2"
Weight 480g

Reviews

Be the first to submit a review

Trustpilot