Gedore 6282550 Impact Socket 3/4" Hex 30 mm

MPN
6282550
Brand
Gedore
EAN-13
4010886628256
Order Code
03-6981
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £24.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Gedore manufactures the K 32 30 Kraft bit, a robust 30 mm socket wrench bit designed for heavy-duty applications. Featuring a 3/4" drive size, it's ideal for use with power tools on industrial and mechanical projects. This reliable tool aids in precise fastening and loosening of substantial bolts and screws.
Type Kraft bit
Drive Size 3/4" (20 mm)
SocketSize 30mm
DIN Standard DIN 3129
Length 54mm
Material Special steel
Max. Length 54mm
Weight 352g

Reviews

Be the first to submit a review

Trustpilot