Gedore 6280180 Socket Wrench Set 3/4" 14 pieces, hexagonal 22-50 mm

MPN
6280180
Brand
Gedore
EAN-13
4010886628010
Order Code
03-6979
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £522.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore Bit Set Metric 3/4" (20 mm) 14-piece 6280180 is a high-quality hand tool designed for precision and durability. It includes a variety of screwdriver bits, ideal for automotive repairs and mechanical applications. The set is perfect for professional mechanics and DIY enthusiasts who require reliable and robust tools.
Type Bit set
Drive Size 3/4" (20 mm)
Dim (L x W x H) 525 x 203 x 73 mm
Function Metric
Height 73mm
Length 525mm
Material Chromium-vanadium steel
Width 203mm

Reviews

Be the first to submit a review

Trustpilot