Gedore 6279090 Coupler 3/4"

MPN
6279090
Brand
Gedore
EAN-13
4010886627907
Order Code
03-6977
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Gedore square connector is a 3/4" (20 mm) drive screwdriver accessory measuring 51.5 mm in length. Manufactured by Gedore, it is designed for precise and reliable mechanical applications. This tool is ideal for professional use in engineering and automotive settings requiring durable and accurate connector drives.
Type Square connector
Drive Size 3/4" (20 mm)
Length 51.5mm
Material Chromium-vanadium steel
Material properties chrome plated
Max. Length 51.5mm
Weight 133g

Reviews

Be the first to submit a review

Trustpilot