Gedore 6272750 Socket Wrench Insert 3/4" UD Profile 32 mm

MPN
6272750
Brand
Gedore
EAN-13
4010886627273
Order Code
03-6965
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 41 availableBack-order availability date - 14/11/2026

Manufactured by Gedore, this 32 mm bit is designed for use with a 3/4" socket wrench. It features durable construction suitable for high-torque applications. Commonly used in professional automotive and mechanical settings, it facilitates efficient fastening and unfastening of screws and bolts.
Type Bits
Drive Size 3/4" (20 mm)
Socket Size 32mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 57.5mm
Material properties chrome plated
Max. Length 57.5mm
Rack size 483 mm (19")
Weight 332g

Reviews

Be the first to submit a review

Trustpilot