Gedore 6271000 Socket 3/4" Hex 38 mm

MPN
6271000
Brand
Gedore
EAN-13
4010886627105
Order Code
03-6961
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £29.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 18/09/2026

Manufactured by Gedore, the 32 38 6271000 socket wrench bit measures 38 mm in length and fits a 3/4" (20 mm) drive. It is designed for use in professional and industrial settings, providing a reliable tool for tightening and loosening fasteners. This bit is suitable for use with socket wrenches and offers robust performance for heavy-duty applications.
Type Bits
Drive Size 3/4" (20 mm)
Socket Size 38mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 59.5mm
Material properties chrome plated
Max. Length 59.5mm
Rack size 483 mm (19")
Weight 476g

Reviews

Be the first to submit a review

Trustpilot