Gedore 6270970 Socket 3/4" Hex 36 mm

MPN
6270970
Brand
Gedore
EAN-13
4010886627099
Order Code
03-6960
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £24.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 243 availableBack-order availability date - 18/09/2026

The Gedore 32 36 socket wrench bit, part number 6270970, measures 36 mm and fits 3/4" (20 mm) interfaces. Known for its durability, this bit is ideal for heavy-duty applications requiring precise torque. Typically used in automotive and industrial settings, it is designed to efficiently handle various fastening tasks.
Type Bits
Drive Size 3/4" (20 mm)
Socket Size 36mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 59.5mm
Material properties chrome plated
Max. Length 59.5mm
Rack size 483 mm (19")
Weight 448g

Reviews

Be the first to submit a review

Trustpilot