Gedore 6254420 Impact Socket 3/8" Hex 24 mm

MPN
6254420
Brand
Gedore
EAN-13
4010886625446
Order Code
03-6951
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 540 availableBack-order availability date - 13/08/2026

The Gedore K 30 24 6254420 Kraft bit is a robust tool designed for high-torque applications, featuring a 24 mm size and a 3/8" (10 mm) drive. This socket wrench bit is ideal for use in professional settings where durability and precision are required. It is commonly used for mechanical and automotive tasks where reliable performance is essential.
Type Kraft bit
Drive Size 3/8" (10 mm)
SocketSize 24mm
DIN Standard DIN 3129
Length 30mm
Material Special steel
Max. Length 30mm
Weight 105g

Reviews

Be the first to submit a review

Trustpilot