Gedore 6252210 Impact Socket 3/8" Hex 17 mm

MPN
6252210
Brand
Gedore
EAN-13
4010886625224
Order Code
03-6950
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 301 availableBack-order availability date - 13/08/2026

The Gedore K 30 17 Kraft bit, model 6252210, is a robust 17 mm socket wrench bit designed for use with a 3/8" drive. Its durable construction makes it suitable for heavy-duty applications, providing reliable performance in fastening tasks. This tool is ideal for both professional mechanics and DIY enthusiasts requiring precision and strength.
Type Kraft bit
Drive Size 3/8" (10 mm)
SocketSize 17mm
DIN Standard DIN 3129
Length 30mm
Material Special steel
Max. Length 30mm
Weight 68g

Reviews

Be the first to submit a review

Trustpilot