Gedore 6251830 Impact Socket 3/8" Hex 13 mm

MPN
6251830
Brand
Gedore
EAN-13
4010886625187
Order Code
03-6949
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 58 availableBack-order availability date - 13/08/2026

The Gedore K 30 13 Kraft bit is a robust socket wrench bit with a 13 mm size and a 3/8" drive. It is designed for high-torque applications and made to fit securely on fasteners. Ideal for mechanics and technicians, it is suitable for demanding tasks requiring reliable, heavy-duty tools.
Type Kraft bit
Drive Size 3/8" (10 mm)
SocketSize 13mm
DIN Standard DIN 3129
Length 30mm
Material Special steel
Max. Length 30mm
Weight 63g

Reviews

Be the first to submit a review

Trustpilot