Gedore 6251320 Impact Socket 3/8" Hex 8 mm

MPN
6251320
Brand
Gedore
EAN-13
4010886625132
Order Code
03-6948
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 275 availableBack-order availability date - 05/11/2026

The Gedore K 30 8 6251320 Kraft bit is an 8 mm socket wrench bit designed for precise fastening tasks. This tool bit features a 3/8" drive, making it suitable for various automotive and mechanical applications. Its durable build ensures reliability and long-lasting performance in demanding professional environments.
Type Kraft bit
Drive Size 3/8" (10 mm)
SocketSize 8mm
DIN Standard DIN 3129
Length 30mm
Material Special steel
Max. Length 30mm
Weight 46g

Reviews

Be the first to submit a review

Trustpilot