Gedore 6236870 Extension 3/8" 250 mm

MPN
6236870
Brand
Gedore
EAN-13
4010886623688
Order Code
03-6940
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £22.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore 3090-10 Extension Drive is a robust 3/8 inch (10 mm) extension with a length of 250 mm, designed for enhanced reach and versatility in screwdriving tasks. Manufactured by Gedore, it is ideal for accessing hard-to-reach fasteners. This reliable tool is commonly used in automotive and professional mechanical applications.
Type Extension Bar
Drive Size 3/8" (10 mm)
Overall Length 250mm
DIN Standard DIN 3123
Length 250mm
Material Chromium-vanadium steel
Material properties chrome plated
Max. Length 250mm
Weight 222g

Reviews

Be the first to submit a review

Trustpilot