Gedore 6229230 Socket Wrench Insert 3/8" UD Profile 10 mm

MPN
6229230
Brand
Gedore
EAN-13
4010886622926
Order Code
03-6930
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 70 availableBack-order availability date - 12/08/2026

The Gedore D 30 10 6229230 is a high-quality 10 mm socket wrench bit designed for use with 3/8" drive tools. Made for durability and precision, it is ideal for tightening or loosening screws in various mechanical and assembly applications. This tool is perfect for professional tradespeople and DIY enthusiasts seeking reliability and efficiency in bit sockets.
Type Bits
Drive Size 3/8" (10 mm)
Socket Size 10mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 28mm
Material properties chrome plated
Max. Length 28mm
Rack size 483 mm (19")
Weight 28g

Reviews

Be the first to submit a review

Trustpilot