Gedore 6225670 Impact Socket 1/2" Internal Hexagon 17 mm

MPN
6225670
Brand
Gedore
EAN-13
4010886622568
Order Code
03-6924
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £25.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Gedore, the Allen Kraft bit is a 17 mm socket wrench bit designed for heavy-duty applications. It features a 1/2 inch (12.5 mm) drive, making it suitable for professional and industrial use. This tool is ideal for securely fastening or loosening bolts and screws in mechanical and automotive contexts.
Type Kraft bit
Drive Size 1/2" (12.5 mm)
SocketSize 17mm
DIN Standard DIN 3121
Downforce Allen
Length 50mm
Material Special steel
Max. Length 50mm
Weight 157g

Reviews

Be the first to submit a review

Trustpilot