Gedore 6225320 Impact Socket 1/2" Internal Hexagon 14 mm

MPN
6225320
Brand
Gedore
EAN-13
4010886622537
Order Code
03-6923
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £23.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gedore socket wrench bit, model IN K 19 14, features a 14 mm Allen Kraft bit with a 1/2" (12.5 mm) drive. Manufactured by Gedore, the tool bit is designed for robust and precise applications, perfect for professional use in tightening or loosening fasteners. Its durable construction ensures reliable performance in various mechanical and engineering settings.
Type Kraft bit
Drive Size 1/2" (12.5 mm)
SocketSize 14mm
DIN Standard DIN 3121
Downforce Allen
Length 50mm
Material Special steel
Max. Length 50mm
Weight 144g

Reviews

Be the first to submit a review

Trustpilot